


2147551102 | |
|---|---|
DigiKey Part Number | 900-2147551102-ND |
Manufacturer | |
Manufacturer Product Number | 2147551102 |
Description | MICRO-FIT3.0 R-R 10 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551102 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.51000 | ¥64.51 |
| 10 | ¥54.82200 | ¥548.22 |
| 25 | ¥51.38640 | ¥1,284.66 |
| 50 | ¥48.93200 | ¥2,446.60 |
| 100 | ¥46.59650 | ¥4,659.65 |
| 250 | ¥43.67980 | ¥10,919.95 |
| 500 | ¥41.59626 | ¥20,798.13 |
| 1,000 | ¥39.61295 | ¥39,612.95 |



