


2147192180 | |
|---|---|
DigiKey Part Number | 900-2147192180-ND |
Manufacturer | |
Manufacturer Product Number | 2147192180 |
Description | ZERO-HACHI 0.8 CRIMP HSG SR BK 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192180 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.74000 | ¥6.74 |
| 10 | ¥5.73900 | ¥57.39 |
| 25 | ¥5.37480 | ¥134.37 |
| 50 | ¥5.11940 | ¥255.97 |
| 100 | ¥4.87440 | ¥487.44 |
| 250 | ¥4.56856 | ¥1,142.14 |
| 700 | ¥4.24803 | ¥2,973.62 |
| 1,400 | ¥4.04519 | ¥5,663.27 |
| 2,800 | ¥3.85211 | ¥10,785.91 |



