4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2140922040

DigiKey Part Number
23-2140922040-ND
Manufacturer
Manufacturer Product Number
2140922040
Description
CONN RCPT HSG 4POS 1.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2140922040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.67700¥26.77
25¥2.50880¥62.72
50¥2.39000¥119.50
100¥2.27450¥227.45
250¥2.13208¥533.02
500¥2.03006¥1,015.03
1,000¥1.93313¥1,933.13
2,500¥1.81199¥4,529.98
Manufacturers Standard Package