Parametric Equivalent

2140922020 | |
|---|---|
DigiKey Part Number | 23-2140922020-ND |
Manufacturer | |
Manufacturer Product Number | 2140922020 |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140922020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5013300200 | Molex | 57,532 | WM7915-ND | ¥2.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.61400 | ¥26.14 |
| 25 | ¥2.45160 | ¥61.29 |
| 50 | ¥2.33440 | ¥116.72 |
| 100 | ¥2.22160 | ¥222.16 |
| 250 | ¥2.08260 | ¥520.65 |
| 500 | ¥1.98292 | ¥991.46 |
| 1,000 | ¥1.88815 | ¥1,888.15 |
| 2,500 | ¥1.76987 | ¥4,424.68 |





