8 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
2138141108
2138141108

2138141108

DigiKey Part Number
900-2138141108-ND
Manufacturer
Manufacturer Product Number
2138141108
Description
CONN PLUG HSG 8POS 5.70MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2138141108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.224" (5.70mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.86000¥12.86
10¥10.95200¥109.52
25¥10.26320¥256.58
50¥9.77320¥488.66
150¥9.04307¥1,356.46
300¥8.61123¥2,583.37
600¥8.20008¥4,920.05
1,050¥7.88261¥8,276.74
2,550¥7.40440¥18,881.22
Manufacturers Standard Package