
2130321001 | |
|---|---|
DigiKey Part Number | 900-2130321001-ND |
Manufacturer | |
Manufacturer Product Number | 2130321001 |
Description | JUWEL BACKSHELL SIZE 1 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black, Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features IP20 |
Compatible Shell Size E | Color Black, Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.92000 | ¥124.92 |
| 10 | ¥106.18300 | ¥1,061.83 |
| 42 | ¥95.95095 | ¥4,029.94 |
| 84 | ¥91.37071 | ¥7,675.14 |
| 126 | ¥88.79492 | ¥11,188.16 |
| 252 | ¥84.55976 | ¥21,309.06 |
| 504 | ¥80.52804 | ¥40,586.13 |
| 1,008 | ¥76.68959 | ¥77,303.11 |














