


2124150200 | |
|---|---|
DigiKey Part Number | 900-2124150200-ND |
Manufacturer | |
Manufacturer Product Number | 2124150200 |
Description | CONN BOARD-IN HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2124150200 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Contact Termination Solder, PCB |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.05000 | ¥1.05 |
| 10 | ¥0.86600 | ¥8.66 |
| 25 | ¥0.81200 | ¥20.30 |
| 50 | ¥0.77340 | ¥38.67 |
| 100 | ¥0.73570 | ¥73.57 |
| 250 | ¥0.68968 | ¥172.42 |
| 500 | ¥0.65662 | ¥328.31 |
| 1,000 | ¥0.62522 | ¥625.22 |
| 3,000 | ¥0.57850 | ¥1,735.50 |






