Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 0.5' (0.15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025021

DigiKey Part Number
5680-2076025021-ND
Manufacturer
Manufacturer Product Number
2076025021
Description
GROUND BRAID FLAT 0.75" X 0.5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 0.5' (0.15m)
Datasheet
 Datasheet
EDA/CAD Models
2076025021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat, Busbar
Manufacturer
Molex
Material
Copper, Tin Plated
Series
Size, Supplied
0.750" (19.05mm, 3/4") - Width
Packaging
Bulk
Length
0.5' (0.15m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.43000¥280.43
2¥257.94500¥515.89
3¥245.61333¥736.84
5¥230.90800¥1,154.54
7¥221.72000¥1,552.04
10¥212.37100¥2,123.71
Manufacturers Standard Package