Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.5' (0.46m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025018

DigiKey Part Number
5680-2076025018-ND
Manufacturer
Manufacturer Product Number
2076025018
Description
GROUND BRAID FLAT 0.54" X 1.5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.5' (0.46m)
Datasheet
 Datasheet
EDA/CAD Models
2076025018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat, Busbar
Manufacturer
Molex
Material
Copper, Tin Plated
Series
Size, Supplied
0.540" (13.72mm) - Width
Packaging
Bulk
Length
1.5' (0.46m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.05000¥341.05
2¥313.63500¥627.27
3¥298.64333¥895.93
5¥280.77000¥1,403.85
7¥269.58714¥1,887.11
10¥258.23000¥2,582.30
Manufacturers Standard Package