



2069962406 | |
|---|---|
DigiKey Part Number | 900-2069962406-ND |
Manufacturer | |
Manufacturer Product Number | 2069962406 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962406 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.72700 | ¥37.27 |
| 25 | ¥3.49200 | ¥87.30 |
| 50 | ¥3.32420 | ¥166.21 |
| 100 | ¥3.16410 | ¥316.41 |
| 250 | ¥2.96592 | ¥741.48 |
| 500 | ¥2.82420 | ¥1,412.10 |
| 1,000 | ¥2.68922 | ¥2,689.22 |
| 2,500 | ¥2.52075 | ¥6,301.88 |




