



2068663000 | |
|---|---|
DigiKey Part Number | WM22642-ND |
Manufacturer | |
Manufacturer Product Number | 2068663000 |
Description | RF ANT 892MHZ/1.58GHZ SMB ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Cellular, GPS, Wi-Fi SMB, Fakra Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2068663000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.58GHz, 2.2GHz, 2.44GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.48GHz | |
Antenna Type | - | |
Number of Bands | 4 | |
VSWR | 3, 2 | |
Return Loss | -10dB, -6dB | |
Gain | -0.5dBi, 3dBi, 0dBi, -2.7dBi | |
Features | Cable - 3m | |
Termination | SMB, Fakra | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Bluetooth, Cellular, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.28000 | ¥374.28 |
| 10 | ¥305.96800 | ¥3,059.68 |
| 60 | ¥276.24950 | ¥16,574.97 |
| 120 | ¥268.21142 | ¥32,185.37 |
| 300 | ¥259.72680 | ¥77,918.04 |

