



2059792081 | |
|---|---|
DigiKey Part Number | 900-2059792081-ND |
Manufacturer | |
Manufacturer Product Number | 2059792081 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059792081 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Independent Secondary Lock (ISL) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.90000 | ¥4.90 |
| 10 | ¥4.18200 | ¥41.82 |
| 25 | ¥3.91920 | ¥97.98 |
| 50 | ¥3.73020 | ¥186.51 |
| 100 | ¥3.55170 | ¥355.17 |
| 250 | ¥3.32880 | ¥832.20 |
| 500 | ¥3.16958 | ¥1,584.79 |
| 1,000 | ¥3.01814 | ¥3,018.14 |
| 2,500 | ¥2.82914 | ¥7,072.85 |









