
2058252101 | |
|---|---|
DigiKey Part Number | 900-2058252101-ND |
Manufacturer | |
Manufacturer Product Number | 2058252101 |
Description | CONNTAK50 - 10CKT RCPT HSG - POL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058252101 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.86000 | ¥5.86 |
| 10 | ¥4.96000 | ¥49.60 |
| 25 | ¥4.64680 | ¥116.17 |
| 50 | ¥4.42300 | ¥221.15 |
| 100 | ¥4.21220 | ¥421.22 |
| 250 | ¥3.94816 | ¥987.04 |
| 500 | ¥3.75936 | ¥1,879.68 |
| 1,000 | ¥3.57977 | ¥3,579.77 |
| 2,500 | ¥3.35559 | ¥8,388.98 |


