New at DigiKey
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2047110012

DigiKey Part Number
900-2047110012-ND
Manufacturer
Manufacturer Product Number
2047110012
Description
VERTICAL TYPE C USB3.2 LONGER LE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Cover, Solder Retention
Manufacturer
Molex
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,250¥16.02928¥36,065.88
Manufacturers Standard Package