



2042811150 | |
|---|---|
DigiKey Part Number | 2042811150-ND |
Manufacturer | |
Manufacturer Product Number | 2042811150 |
Description | RF ANT 2.4417/5.415GHZ PCB 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042811150 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 2.8dBi, 3.1dBi |
Packaging Tray | Features Cable - 150mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard 802.15.4, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4417GHz, 5.415GHz | Applications Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz, 5GHz | Base Product Number |
Antenna Type PCB Trace |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2344657-7 | TE Connectivity AMP Connectors | 1,408 | 17-2344657-7-ND | ¥160.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥20.30300 | ¥203.03 |
| 25 | ¥18.60760 | ¥465.19 |
| 100 | ¥16.74430 | ¥1,674.43 |
| 250 | ¥15.85556 | ¥3,963.89 |
| 500 | ¥15.31968 | ¥7,659.84 |
| 2,400 | ¥14.43132 | ¥34,635.17 |
| 4,800 | ¥14.14748 | ¥67,907.90 |





