Connector Header Through Hole 8 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.224" (5.70mm)
Example of Mega-Fit assembly

2002411118

DigiKey Part Number
900-2002411118-ND
Manufacturer
Manufacturer Product Number
2002411118
Description
CONN HEADER VERT 8POS 5.7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2002411118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.127" (3.23mm)
Mfr
Insulation Height
0.602" (15.29mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC/DC
Termination
Solder
Contact Finish Thickness - Post
60.0µin (1.52µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
35¥30.37686¥1,063.19
105¥28.10933¥2,951.48
525¥25.09196¥13,173.28
1,015¥23.95228¥24,311.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.