Tool Locator for Rectangular Contacts, 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Locator for Rectangular Contacts, 16 AWG
Molex FiT City

2002182277

DigiKey Part Number
WM17660-ND
Manufacturer
Manufacturer Product Number
2002182277
Description
LOCATOR YELLOW 16AWG MINI-FIT JR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Locator for Rectangular Contacts, 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Locator
Series
For Use With/Related Products
Rectangular Contacts, 16 AWG
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.11000¥615.11
5¥570.07800¥2,850.39
10¥551.74000¥5,517.40
25¥528.42280¥13,210.57
Manufacturers Standard Package