
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.167' (50.80mm, 2.00") | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.78980 | ¥89.49 |
| 100 | ¥1.64600 | ¥164.60 |
| 150 | ¥1.56733 | ¥235.10 |
| 250 | ¥1.47332 | ¥368.33 |
| 350 | ¥1.41489 | ¥495.21 |
| 500 | ¥1.35518 | ¥677.59 |
| 1,250 | ¥1.21318 | ¥1,516.47 |
| 2,500 | ¥1.12757 | ¥2,818.92 |






