5 (Power) Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140989

DigiKey Part Number
900-1731140989-ND
Manufacturer
Manufacturer Product Number
1731140989
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 (Power) Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Molex
Primary Material
Metal
Series
Material
Zinc Die Cast
Packaging
Bulk
Plating
Nickel
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Accessory Type
Two Piece Backshell
Features
Mating Screws
Number of Positions
5 (Power)
Color
Silver
Cable Type
Round
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.98000¥250.98
10¥213.28500¥2,132.85
25¥199.93000¥4,998.25
50¥190.39120¥9,519.56
100¥181.31000¥18,131.00
250¥169.97172¥42,492.93
500¥161.87090¥80,935.45
Manufacturers Standard Package