Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130071

DigiKey Part Number
1731130071-ND
Manufacturer
Manufacturer Product Number
1731130071
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Grounding Indents
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Plug for Male Contacts
Dielectric Material
Thermoplastic, Glass Filled
Number of Positions
26
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Shell Size, Connector Layout
2 (DA, A) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.47000¥47.47
10¥40.31400¥403.14
25¥37.78760¥944.69
50¥35.98280¥1,799.14
100¥34.26400¥3,426.40
250¥32.11876¥8,029.69
500¥30.58646¥15,293.23
1,000¥29.12769¥29,127.69
2,500¥27.30615¥68,265.38
Manufacturers Standard Package