
1731120465 | |
|---|---|
DigiKey Part Number | 900-1731120465-ND |
Manufacturer | |
Manufacturer Product Number | 1731120465 |
Description | COAX CRIMP CONTACT 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120465 Models |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥52.34900 | ¥523.49 |
| 25 | ¥49.06440 | ¥1,226.61 |
| 50 | ¥46.72220 | ¥2,336.11 |
| 100 | ¥44.49180 | ¥4,449.18 |
| 300 | ¥41.17410 | ¥12,352.23 |
| 500 | ¥39.71748 | ¥19,858.74 |
| 1,000 | ¥37.82366 | ¥37,823.66 |



