D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120282

DigiKey Part Number
900-1731120282-ND
Manufacturer
Manufacturer Product Number
1731120282
Description
HIGH CURRENT SOLDER POT CONTACT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120282 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Contact Termination
Solder Cup
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Type
Power
Termination Finish
Tin
Contact Type
Male Pin
Termination Finish Thickness
200.0µin (5.08µm)
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
10¥18.35900¥183.59
25¥17.20840¥430.21
50¥16.38620¥819.31
100¥15.60300¥1,560.30
300¥14.43860¥4,331.58
500¥13.92750¥6,963.75
1,000¥13.26284¥13,262.84
2,500¥12.43314¥31,082.85
Manufacturers Standard Package