
1731120264 | |
|---|---|
DigiKey Part Number | 900-1731120264-ND |
Manufacturer | |
Manufacturer Product Number | 1731120264 |
Description | FCT SCREW SET 4-40 UNC 17.4 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120264 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.93000 | ¥10.93 |
| 10 | ¥9.31900 | ¥93.19 |
| 25 | ¥8.73520 | ¥218.38 |
| 50 | ¥8.31720 | ¥415.86 |
| 200 | ¥7.54055 | ¥1,508.11 |
| 400 | ¥7.18043 | ¥2,872.17 |
| 600 | ¥6.97778 | ¥4,186.67 |
| 1,000 | ¥6.73070 | ¥6,730.70 |
| 2,600 | ¥6.29197 | ¥16,359.12 |





