
1731120191 | |
|---|---|
DigiKey Part Number | 1731120191-ND |
Manufacturer | |
Manufacturer Product Number | 1731120191 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120191 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥173.57815 | ¥34,715.63 |





