9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110071

DigiKey Part Number
1731110071-ND
Manufacturer
Manufacturer Product Number
1731110071
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.76000¥75.76
10¥64.41100¥644.11
25¥60.37520¥1,509.38
50¥57.49000¥2,874.50
100¥54.74580¥5,474.58
300¥50.66400¥15,199.20
500¥48.87188¥24,435.94
1,000¥46.54150¥46,541.50
Manufacturers Standard Package