



1731100073 | |
|---|---|
DigiKey Part Number | WM16641-ND |
Manufacturer | |
Manufacturer Product Number | 1731100073 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731100073 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.67000 | ¥260.67 |
| 10 | ¥221.52800 | ¥2,215.28 |
| 25 | ¥207.65640 | ¥5,191.41 |
| 50 | ¥197.75040 | ¥9,887.52 |
| 100 | ¥188.31860 | ¥18,831.86 |
| 250 | ¥176.54260 | ¥44,135.65 |





