25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
900-1731100039-ND
900-1731100039-ND

1731100039

DigiKey Part Number
900-1731100039-ND
Manufacturer
Manufacturer Product Number
1731100039
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Brass, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-25°C ~ 70°C
Flange Feature
Mating Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.62000¥332.62
10¥282.73500¥2,827.35
25¥265.04000¥6,626.00
50¥252.39700¥12,619.85
100¥240.36170¥24,036.17
250¥225.33192¥56,332.98
Manufacturers Standard Package