
1731092469 | |
|---|---|
DigiKey Part Number | 900-1731092469-ND |
Manufacturer | |
Manufacturer Product Number | 1731092469 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092469 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Natural |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.36000 | ¥149.36 |
| 10 | ¥126.92000 | ¥1,269.20 |
| 25 | ¥118.96880 | ¥2,974.22 |
| 50 | ¥113.29240 | ¥5,664.62 |
| 100 | ¥107.88620 | ¥10,788.62 |
| 250 | ¥101.13808 | ¥25,284.52 |
| 500 | ¥96.31586 | ¥48,157.93 |





