
1731091346 | |
|---|---|
DigiKey Part Number | 900-1731091346-ND |
Manufacturer | |
Manufacturer Product Number | 1731091346 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091346 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.96000 | ¥80.96 |
| 10 | ¥68.77300 | ¥687.73 |
| 25 | ¥64.46640 | ¥1,611.66 |
| 50 | ¥61.38820 | ¥3,069.41 |
| 100 | ¥58.45730 | ¥5,845.73 |
| 250 | ¥54.79964 | ¥13,699.91 |
| 500 | ¥52.18600 | ¥26,093.00 |
| 1,000 | ¥49.69813 | ¥49,698.13 |

