
1731090874 | |
|---|---|
DigiKey Part Number | 900-1731090874-ND |
Manufacturer | |
Manufacturer Product Number | 1731090874 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090874 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥32.96400 | ¥329.64 |
| 25 | ¥30.90000 | ¥772.50 |
| 50 | ¥29.42300 | ¥1,471.15 |
| 100 | ¥28.01870 | ¥2,801.87 |
| 250 | ¥26.26420 | ¥6,566.05 |
| 500 | ¥25.01094 | ¥12,505.47 |
| 1,000 | ¥23.81800 | ¥23,818.00 |
| 2,500 | ¥22.32846 | ¥55,821.15 |

