
1731090575 | |
|---|---|
DigiKey Part Number | 900-1731090575-ND |
Manufacturer | |
Manufacturer Product Number | 1731090575 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090575 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.63000 | ¥69.63 |
| 10 | ¥59.18000 | ¥591.80 |
| 25 | ¥55.47520 | ¥1,386.88 |
| 50 | ¥52.82540 | ¥2,641.27 |
| 100 | ¥50.30310 | ¥5,030.31 |
| 250 | ¥47.15484 | ¥11,788.71 |
| 500 | ¥44.90542 | ¥22,452.71 |
| 1,000 | ¥42.76440 | ¥42,764.40 |

