
1731090308 | |
|---|---|
DigiKey Part Number | 900-1731090308-ND |
Manufacturer | |
Manufacturer Product Number | 1731090308 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090308 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.57000 | ¥55.57 |
| 10 | ¥47.20500 | ¥472.05 |
| 25 | ¥44.24440 | ¥1,106.11 |
| 50 | ¥42.13060 | ¥2,106.53 |
| 100 | ¥40.11940 | ¥4,011.94 |
| 250 | ¥37.60796 | ¥9,401.99 |
| 500 | ¥35.81388 | ¥17,906.94 |
| 1,000 | ¥34.10596 | ¥34,105.96 |
| 2,500 | ¥31.97333 | ¥79,933.32 |

