
1731090307 | |
|---|---|
DigiKey Part Number | 900-1731090307-ND |
Manufacturer | |
Manufacturer Product Number | 1731090307 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090307 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.06000 | ¥79.06 |
| 10 | ¥67.21900 | ¥672.19 |
| 25 | ¥63.00400 | ¥1,575.10 |
| 50 | ¥59.99380 | ¥2,999.69 |
| 100 | ¥57.13080 | ¥5,713.08 |
| 250 | ¥53.55552 | ¥13,388.88 |
| 500 | ¥51.00140 | ¥25,500.70 |
| 1,000 | ¥48.56977 | ¥48,569.77 |









