
1731090146 | |
|---|---|
DigiKey Part Number | 1731090146-ND |
Manufacturer | |
Manufacturer Product Number | 1731090146 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090146 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.63000 | ¥59.63 |
| 10 | ¥50.67000 | ¥506.70 |
| 25 | ¥47.49640 | ¥1,187.41 |
| 50 | ¥45.22700 | ¥2,261.35 |
| 100 | ¥43.06770 | ¥4,306.77 |
| 250 | ¥40.37148 | ¥10,092.87 |
| 500 | ¥38.44572 | ¥19,222.86 |
| 1,000 | ¥36.61227 | ¥36,612.27 |



