




1729521801 | |
|---|---|
DigiKey Part Number | WM24847-ND |
Manufacturer | |
Manufacturer Product Number | 1729521801 |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729521801 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.49680 | ¥162.42 |
| 50 | ¥6.18580 | ¥309.29 |
| 100 | ¥5.88970 | ¥588.97 |
| 325 | ¥5.41960 | ¥1,761.37 |
| 650 | ¥5.16071 | ¥3,354.46 |
| 1,300 | ¥4.91426 | ¥6,388.54 |
| 2,600 | ¥4.67972 | ¥12,167.27 |











