


1727670108 | |
|---|---|
DigiKey Part Number | WM22156-ND |
Manufacturer | |
Manufacturer Product Number | 1727670108 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670108 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469930820 | Molex | 1,614 | 900-0469930820-ND | ¥21.61000 | Parametric Equivalent |
| 0469930830 | Molex | 1,919 | 900-0469930830-ND | ¥21.00000 | Parametric Equivalent |
| 0469930840 | Molex | 104 | 900-0469930840-ND | ¥21.00000 | Parametric Equivalent |
| 10127816-08LF | Amphenol CS (FCI) | 890 | 609-4840-ND | ¥2.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.47160 | ¥136.79 |
| 50 | ¥5.20840 | ¥260.42 |
| 100 | ¥4.95950 | ¥495.95 |
| 250 | ¥4.64840 | ¥1,162.10 |
| 500 | ¥4.42644 | ¥2,213.22 |

