


1727670022 | |
|---|---|
DigiKey Part Number | WM24894-ND |
Manufacturer | |
Manufacturer Product Number | 1727670022 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670022 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.57000 | ¥17.57 |
| 10 | ¥14.91600 | ¥149.16 |
| 25 | ¥13.97840 | ¥349.46 |
| 50 | ¥13.31220 | ¥665.61 |
| 150 | ¥12.31780 | ¥1,847.67 |
| 300 | ¥11.72937 | ¥3,518.81 |
| 600 | ¥11.16938 | ¥6,701.63 |
| 1,050 | ¥10.73695 | ¥11,273.80 |
| 2,550 | ¥10.08566 | ¥25,718.43 |

