




1727670014 | |
|---|---|
DigiKey Part Number | WM24890-ND |
Manufacturer | |
Manufacturer Product Number | 1727670014 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670014 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012146 | Molex | 5,107 | 23-0039012146-ND | ¥11.55000 | Parametric Equivalent |
| 0469931410 | Molex | 485 | WM17915-ND | ¥13.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.72000 | ¥11.72 |
| 10 | ¥9.98100 | ¥99.81 |
| 25 | ¥9.36040 | ¥234.01 |
| 50 | ¥8.91080 | ¥445.54 |
| 100 | ¥8.48560 | ¥848.56 |
| 250 | ¥7.95332 | ¥1,988.33 |
| 500 | ¥7.57348 | ¥3,786.74 |
| 1,000 | ¥7.21202 | ¥7,212.02 |
| 2,500 | ¥6.76052 | ¥16,901.30 |

