


Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.61313 | ¥4,905.04 |




