9 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040112

DigiKey Part Number
WM17092-ND
Manufacturer
Manufacturer Product Number
1727040112
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040112 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.81000¥69.81
10¥59.33800¥593.38
25¥55.61960¥1,390.49
50¥52.96560¥2,648.28
100¥50.43650¥5,043.65
250¥47.27940¥11,819.85
500¥45.02434¥22,512.17
1,000¥42.87758¥42,877.58
Manufacturers Standard Package