
1726733006 | |
|---|---|
DigiKey Part Number | 1726733006-ND |
Manufacturer | |
Manufacturer Product Number | 1726733006 |
Description | CONN HSG PLUG 6POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726733006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Current Rating (Amps) 34 A |
Contact Type Male Blade | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.56000 | ¥20.56 |
| 10 | ¥17.47500 | ¥174.75 |
| 25 | ¥16.37960 | ¥409.49 |
| 50 | ¥15.59680 | ¥779.84 |
| 100 | ¥14.85170 | ¥1,485.17 |
| 250 | ¥13.92104 | ¥3,480.26 |
| 500 | ¥13.25636 | ¥6,628.18 |
| 1,000 | ¥12.62384 | ¥12,623.84 |
| 2,500 | ¥11.83390 | ¥29,584.75 |




