
1725110004 | |
|---|---|
DigiKey Part Number | 1725110004-ND |
Manufacturer | |
Manufacturer Product Number | 1725110004 |
Description | CONN RCPT HSG EXTREME 4POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725110004 Models |
Category | Number of Positions 4 (Power) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Tray | Connector Usage Receptacle |
Part Status Active | Color Black |
Connector Type Housing for Female Blade Sockets | Note Contacts Sold Separately |
Connector Style EXTreme Ten60Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 504 | ¥25.95321 | ¥13,080.42 |

