Connector Header Through Hole 4 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.138" (3.50mm)
1722862104
1722862104
Molex - Product Spotlight - Ultra Fit Power Connectors

1722862104

DigiKey Part Number
WM11682-ND
Manufacturer
Manufacturer Product Number
1722862104
Description
CONN HEADER VERT 4POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722862104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥6.99600¥69.96
100¥5.94350¥594.35
500¥5.30472¥2,652.36
1,400¥4.93290¥6,906.06
5,600¥4.47336¥25,050.82
11,200¥4.26003¥47,712.34
Manufacturers Standard Package