




1719833042 | |
|---|---|
DigiKey Part Number | WM22032TR-ND - Tape & Reel (TR) WM22032CT-ND - Cut Tape (CT) WM22032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1719833042 |
Description | CONN NANO-PITCH I/O RCPT 42P SMD |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1719833042 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Cover |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |
| 10 | ¥57.89600 | ¥578.96 |
| 25 | ¥54.26920 | ¥1,356.73 |
| 50 | ¥51.67600 | ¥2,583.80 |
| 100 | ¥49.20910 | ¥4,920.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 330 | ¥46.59200 | ¥15,375.36 |
| 660 | ¥44.37008 | ¥29,284.25 |
| 990 | ¥43.12021 | ¥42,689.01 |
| 1,650 | ¥41.59572 | ¥68,632.94 |

