Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
1718564003
1718564003

1718564003

DigiKey Part Number
WM24141TR-ND - Tape & Reel (TR)
WM24141CT-ND - Cut Tape (CT)
900-1718564003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1718564003
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718564003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.293" (7.45mm)
Mfr
Contact Length - Post
0.092" (2.34mm)
Series
Overall Contact Length
0.510" (12.95mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.322" (8.18mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Pick and Place
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 1 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,192
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.75900¥107.59
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥9.90633¥1,485.95
300¥9.43303¥2,829.91
450¥9.16682¥4,125.07
750¥8.84217¥6,631.63
1,050¥8.63482¥9,066.56
1,500¥8.42029¥12,630.43
Manufacturers Standard Package