



1718563003 | |
|---|---|
DigiKey Part Number | WM10557TR-ND - Tape & Reel (TR) WM10557CT-ND - Cut Tape (CT) 900-1718563003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1718563003 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718563003 Models |
Category | Contact Length - Mating 0.293" (7.45mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.09800 | ¥110.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥5.16360 | ¥774.54 |
| 300 | ¥4.91690 | ¥1,475.07 |
| 450 | ¥4.77827 | ¥2,150.22 |
| 750 | ¥4.60900 | ¥3,456.75 |
| 1,050 | ¥4.50079 | ¥4,725.83 |
| 1,500 | ¥4.38892 | ¥6,583.38 |














