
1713951607 | |
|---|---|
DigiKey Part Number | 1713951607-ND |
Manufacturer | |
Manufacturer Product Number | 1713951607 |
Description | CONN HEADER IMPEL PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713951607 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 96 Differential Pairs |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Impel™ | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 150V |
Number of Columns 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 96 | ¥330.10469 | ¥31,690.05 |

