
1601116019 | |
|---|---|
DigiKey Part Number | 900-1601116019-ND |
Manufacturer | |
Manufacturer Product Number | 1601116019 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601116019 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721259 | Molex | 1,137 | WM15560-ND | ¥31.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.79000 | ¥30.79 |
| 10 | ¥26.13000 | ¥261.30 |
| 25 | ¥24.49440 | ¥612.36 |
| 50 | ¥23.32560 | ¥1,166.28 |
| 100 | ¥22.21120 | ¥2,221.12 |
| 340 | ¥20.37303 | ¥6,926.83 |

