
1600740002 | |
|---|---|
DigiKey Part Number | 1600740002-ND |
Manufacturer | |
Manufacturer Product Number | 1600740002 |
Description | CONN RCPT HSG 20POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600740002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥54.44100 | ¥544.41 |
| 25 | ¥51.03240 | ¥1,275.81 |
| 50 | ¥48.59440 | ¥2,429.72 |
| 100 | ¥46.27480 | ¥4,627.48 |
| 312 | ¥42.70631 | ¥13,324.37 |
| 624 | ¥40.66929 | ¥25,377.64 |
| 1,248 | ¥38.73022 | ¥48,335.31 |


