Image for 1553311008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553311008

DigiKey Part Number
1553311008-ND
Manufacturer
Manufacturer Product Number
1553311008
Description
CABLE 6COND 12AWG/16AWG 500M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Active
Voltage
1 kV
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
6
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
81/0.0059"; 78/0.01"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.551" (13.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥296.40910¥889,227.30